Add To Favorites
FT232HL-REEL USB Bridge, USB to UART,FIFO USB 2.0 UART, FIFO Interface 48-LQFP (7x7)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.42000 $6.42
10 5.35900 $53.59
100 4.68000 $468.00
250 4.45352 $1,113.38
500 4.30260 $2,151.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 768-1101-6-ND
Copy   768-1101-6-ND
Quantity Available 17,911
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FT232HL-REEL

Copy   FT232HL-REEL
Description IC HS USB TO UART/FIFO 48LQFP
Copy   IC HS USB TO UART/FIFO 48LQFP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

USB Bridge, USB to UART,FIFO USB 2.0 UART, FIFO Interface 48-LQFP (7x7)

Copy   USB Bridge, USB to UART,FIFO USB 2.0 UART, FIFO Interface 48-LQFP (7x7)
Documents & Media
Datasheets FT232H
Mfg Application Notes LibMPSSE-I2C User Guide
FT1248 Application Note
FT1248 Dynamic Parallet, Serial Interface Basics
FT232H MPSSE Example
C232HM MPSSE Cable in USB to I2C/SMBus Interface
C232HM MPSSE Cable in USB to SPI Interface
Submitting Modified Drivers for Windows Hrdw Certification
Drivers Installation Guide for Windows VISTA
Drivers Installation Guide for Windows XP
Device EEPROM Programming Using Vinculum VNC1L
Using the Modem Emulation Mode in VCP Driver
Configuring VCP Drivers to use Location IDs
Data Throughput, Latency and Handshaking
Optimizing D2xx Data Throughput
Drivers Installation Guide for Windows 7
Aliasing VCP Baud Rates
Accessing The EEPROM User Area of Devices
How COM Ports Are Allocated On Driver Installation
Re-Assigning COM Port Numbers Using Windows Registry
D2XX Access Using PERL Interface PERL 5.0 Prog Guide
Drivers Installation Guide for MAC OSX
Detecting USB Device Insertion and Removal
Driver Installation Guide for Windows 8
Windows Driver Pre-Installation
Windows Combined Driver Model
Drivers Installation Guide for Linux
Establishing Synchronous 245 FIFO Communications with Morph-IC-II
Establishing FT1248 Communications with Morph-IC-II
Interfacing FTDI USB Hi-Speed Devices to JTAG TAP
USB to I2C Example using FT232H and FT201X
libMPSSE - SPI User Guide
Command Processor
FTDI Device Input Output Pin States FTDI Device Input Output Pin States FTDI Device Input Output Pin States FTDI Device Input O
ComPort Assignment Utility Guide
Environmental Information RoHS Cert IC
Reference Design Library UM232H-B: USB to UART, SPI, I2C, 245 FIFO, FT1248
HTML Datasheet FT232H
EDA / CAD Models FT232HL-REEL by SnapEDA
Product Attributes Select All
Categories
Manufacturer FTDI, Future Technology Devices International Ltd
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Protocol USB
Function Bridge, USB to UART,FIFO
Interface UART, FIFO
Standards USB 2.0
Voltage - Supply 1.62V ~ 1.98V, 2.97V ~ 3.63V
Current - Supply 24mA
Operating Temperature -40°C ~ 85°C
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • 2264 - Adafruit Industries LLC | 1528-1449-ND DigiKey Electronics
  • 2264
  • Adafruit Industries LLC
  • FT232H USB TO GPIO/SPI/I2C
  • Unit Price $22.57000
  • 1528-1449-ND
You May Also Be Interested In
  • 93LC56BT-I/OT - Microchip Technology | 93LC56BT-I/OTCT-ND DigiKey Electronics
  • 93LC56BT-I/OT
  • Microchip Technology
  • IC EEPROM 2K SPI 2MHZ SOT23-6
  • Unit Price $0.35000
  • 93LC56BT-I/OTCT-ND
  • PGB1010603MR - Littelfuse Inc. | F2594CT-ND DigiKey Electronics
  • PGB1010603MR
  • Littelfuse Inc.
  • TVS DIODE 24V 150V 0603
  • Unit Price $0.98000
  • F2594CT-ND
  • PGB1010603NRHF - Littelfuse Inc. | F4239CT-ND DigiKey Electronics
  • PGB1010603NRHF
  • Littelfuse Inc.
  • TVS DIODE 24V 150V 0603
  • Unit Price $0.98000
  • F4239CT-ND
  • BLM18AG601SN1D - Murata Electronics North America | 490-1014-1-ND DigiKey Electronics
  • BLM18AG601SN1D
  • Murata Electronics North America
  • FERRITE BEAD 600 OHM 0603 1LN
  • Unit Price $0.15000
  • 490-1014-1-ND
  • HZ0805E601R-10 - Laird-Signal Integrity Products | 240-2399-1-ND DigiKey Electronics
  • HZ0805E601R-10
  • Laird-Signal Integrity Products
  • FERRITE BEAD 600 OHM 0805 1LN
  • Unit Price $0.23000
  • 240-2399-1-ND
Additional Resources
Standard Package ? 1
Other Names 768-1101-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 768-1101-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 16,500 - Immediate
  • Unit Price: $4.15161
  • Cut Tape (CT) ? : 768-1101-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,911 - Immediate
  • Unit Price: $6.42000
  • Tray ? : 768-1348-ND
  • Minimum Quantity: 1
  • Quantity Available: 253 - Immediate
  • Unit Price: $6.42000

15:02:30 2/23/2019