CAD | USD
Favorite

Price & Procurement
3,570 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 10.26000 $10.26
10 9.48500 $94.85
50 8.82680 $441.34
100 8.26080 $826.08
250 6.97580 $1,743.95
500 6.21094 $3,105.47
1,000 5.67242 $5,672.42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tray  : 768-1346-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,797 - Immediate
  • Unit Price: $10.26000
  • Tape & Reel (TR)  : 768-1025-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $5.50720
  • Cut Tape (CT)  : 768-1025-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,675 - Immediate
  • Unit Price: $10.26000

FT2232HQ-REEL

Datasheet
Digi-Key Part Number 768-1025-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FT2232HQ-REEL
Copy  
Description IC USB HS DUAL UART/FIFO 64-QFN
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

USB Bridge, USB to UART,FIFO USB 2.0 UART Interface 64-QFN (9x9)

Copy  
Documents & Media
Datasheets FT2232H
Tape Reel Pkg Spec
Environmental Information RoHS Cert IC
Featured Product Dual-Quad High-Speed USB to UART-FIFO IC
PCN Design/Specification FT2232H/HQ Frame/Mat Chg 27/May/2019
EDA / CAD Models FT2232HQ-REEL by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer FTDI, Future Technology Devices International Ltd
Series USBmadeEZ-FIFO, FT-X, X-Chip
Packaging Digi-Reel® 
Part Status Active
Protocol USB
Function Bridge, USB to UART,FIFO
Interface UART
Standards USB 2.0
Voltage - Supply 3V ~ 3.6V
Current - Supply 70mA
Operating Temperature -40°C ~ 85°C
Package / Case 64-VFQFN
Supplier Device Package 64-QFN (9x9)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

MIKROE-1433

BOARD ADAPTER CLICK USB

MikroElektronika

$46.14000 Details

MIKROE-1421

BOARD COMMUNICATION FTDI CLICK

MikroElektronika

$46.14000 Details

103990006

FT2232H USB 2.0 HI-SPEED BREAKOU

Seeed Technology Co., Ltd

$42.91000 Details
You May Also Be Interested In

93LC56BT-I/OT

IC EEPROM 2K SPI 2MHZ SOT23-6

Microchip Technology

$0.34000 Details

ABM8G-12.000MHZ-18-D2Y-T

CRYSTAL 12.0000MHZ 18PF SMD

Abracon LLC

$1.71000 Details

93AA56BT-I/OT

IC EEPROM 2K SPI 2MHZ SOT23-6

Microchip Technology

$0.34000 Details

SN74LVC2G07DBVR

IC BUF NON-INVERT 5.5V SOT23-6

Texas Instruments

$0.61000 Details

93LC46BT-I/OT

IC EEPROM 1K SPI 2MHZ SOT23-6

Microchip Technology

$0.31000 Details

ABM3-12.000MHZ-D2Y-T

CRYSTAL 12.0000MHZ 18PF SMD

Abracon LLC

$1.74000 Details
Additional Resources
Standard Package 1
Other Names 768-1025-6