CAD | USD
Favorite

Photo Not Available
BCUTP-06S90.100 Tubular Ground Braid 0.177" (4.50mm, 17/96") - Inner Dia X 328.1' (100.00m)
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
100 3.94770 $394.77

Submit a request for quotation on quantities greater than those displayed.

BCUTP-06S90.100

Digi-Key Part Number 2124-BCUTP-06S90.100-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BCUTP-06S90.100
Copy  
Description FIPJACK, SCREENING BRAID, COOPER
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Tubular Ground Braid 0.177" (4.50mm, 17/96") - Inner Dia X 328.1' (100.00m)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Fraenkische USA, LP
Series Fipjack®
Part Status Active
Type Tubular
Material Copper, Tin Plated
Size, Supplied 0.177" (4.50mm, 17/96") - Inner Dia
Thickness -
Wire Gauge - Ends -
Length 328.1' (100.00m)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 100
Other Names 2124-BCUTP-06S90.100