CAD | USD
Favorite

Photo Not Available
FCABSFEVK38.4 38.4MHz ±15ppm Crystal 7pF 100 Ohms 4-SMD, No Lead
Price & Procurement
2,990 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.75000 $3.75
10 3.66200 $36.62
50 3.48780 $174.39
100 3.05170 $305.17
500 2.96458 $1,482.29
1,000 2.52861 $2,528.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 631-1510-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.27905
  • Digi-Reel®  : 631-1510-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,990 - Immediate
  • Unit Price: Digi-Reel®

FCABSFEVK38.4

Datasheet
Digi-Key Part Number 631-1510-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FCABSFEVK38.4
Copy  
Description CRYSTAL 38.4MHZ 7PF SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

38.4MHz ±15ppm Crystal 7pF 100 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets CABS Model Datasheet
Environmental Information Fox Electronis RoHS3 Certificate
Product Attributes
Type Description Select All
Categories
Manufacturer Fox Electronics
Series CABS
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 38.4MHz
Frequency Stability ±20ppm
Frequency Tolerance ±15ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 100 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 631-1510-1