Add To Favorites
603-25-150 25MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.24000 $1.24
10 1.09400 $10.94
50 1.02280 $51.14
100 0.90370 $90.37
500 0.85612 $428.06
1,000 0.71343 $713.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 631-1477-1-ND
Copy   631-1477-1-ND
Quantity Available 4,640
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

603-25-150

Copy   603-25-150
Description CRYSTAL 25.0000MHZ 8PF SMD
Copy   CRYSTAL 25.0000MHZ 8PF SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

25MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead

Copy   25MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Documents & Media
Datasheets 603-25-150 Datasheet
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Fox Electronics
Series FX325BS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature 0°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.134" L x 0.106" W (3.40mm x 2.70mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MIC2026-1YM-TR - Microchip Technology | 576-1059-1-ND DigiKey Electronics
  • MIC2026-1YM-TR
  • Microchip Technology
  • IC PW DIST SW DUAL 8SOIC
  • Unit Price $1.61000
  • 576-1059-1-ND
Additional Resources
Standard Package ? 1
Other Names 631-1477-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 631-1477-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.66762
  • Digi-Reel® ? : 631-1477-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,640 - Immediate
  • Unit Price: Digi-Reel®

11:43:17 1/18/2019