CAD | USD
Favorite

2773021447 1 Ferrite Bead 2-SMD, J-Lead
Price & Procurement
76,668 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.43000 $0.43
10 0.33000 $3.30
25 0.27360 $6.84
50 0.23580 $11.79
100 0.21220 $21.22
250 0.17924 $44.81
500 0.16034 $80.17
1,000 0.13677 $136.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1934-1479-2-ND
  • Minimum Quantity: 2,800
  • Quantity Available: 72,800 - Immediate
  • Unit Price: $0.12784
  • Cut Tape (CT)  : 1934-1479-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 76,668 - Immediate
  • Unit Price: $0.46000

2773021447

Datasheet
Digi-Key Part Number 1934-1479-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2773021447
Copy  
Description FERRITE BEAD 2SMD 1LN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1 Ferrite Bead 2-SMD, J-Lead

Copy  
Documents & Media
Datasheets 2773021447
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Fair-Rite Products Corp.
Series -
Packaging Digi-Reel® 
Part Status Active
Filter Type -
Number of Lines 1
Current Rating (Max) -
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 2-SMD, J-Lead
Mounting Type Surface Mount
Height (Max) 0.120" (3.05mm)
Size / Dimension 0.378" L x 0.120" W (9.60mm x 3.05mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

0199000025

SMBEAD KIT #25

Fair-Rite Products Corp.

$158.05000 Details
You May Also Be Interested In

NDS331N

MOSFET N-CH 20V 1.3A SSOT3

ON Semiconductor

$0.66000 Details

BNX016-01

FILTER LC TH

Murata Electronics

$7.48000 Details

1N5335BRLG

DIODE ZENER 3.9V 5W AXIAL

ON Semiconductor

$0.67000 Details

SN74AVC1T45DCKR

IC TRNSLTR BIDIRECTIONAL SC70-6

Texas Instruments

$0.92000 Details

HSMF-C155

LED GREEN/RED DIFFUSED CHIP SMD

Broadcom Limited

$0.78000 Details

PTN78060WAH

DC DC CONVERTER 2.5-12.6V

Texas Instruments

$30.53000 Details
Additional Resources
Standard Package 1
Other Names 1934-1479-6