Add To Favorites
Photo Not Available
2744065447 2 Line Common Mode Choke Surface Mount 255 Ohms @ 100MHz 5A DCR 4.1mOhm
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.18000 $1.18
10 1.06100 $10.61
25 0.78560 $19.64
50 0.74640 $37.32
100 0.66780 $66.78
250 0.62848 $157.12
500 0.58922 $294.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1934-1342-1-ND
Copy   1934-1342-1-ND
Quantity Available 8,181
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2744065447

Copy   2744065447
Description CMC 5A 2LN 255 OHM SMD
Copy   CMC 5A 2LN 255 OHM SMD
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 255 Ohms @ 100MHz 5A DCR 4.1mOhm

Copy    2 Line Common Mode Choke Surface Mount 255 Ohms @ 100MHz 5A DCR 4.1mOhm
Documents & Media
Datasheets 2744065447
Product Attributes Select All
Categories
Manufacturer Fair-Rite Products Corp.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 255 Ohms @ 100MHz
Current Rating (Max) 5A
DC Resistance (DCR) (Max) 4.1mOhm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -55°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.583" L x 0.276" W (14.80mm x 7.00mm)
Height (Max) 0.209" (5.30mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 0199000025 - Fair-Rite Products Corp. | 1934-1105-ND DigiKey Electronics
  • 0199000025
  • Fair-Rite Products Corp.
  • SMBEAD KIT #25
  • Unit Price $156.74000
  • 1934-1105-ND
You May Also Be Interested In
  • Photo Not Available
  • 2744051447
  • Fair-Rite Products Corp.
  • CMC 5A 2LN 230 OHM SMD
  • Unit Price $1.00000
  • 1934-1378-1-ND
  • 2744045447 - Fair-Rite Products Corp. | 1934-1344-1-ND DigiKey Electronics
  • 2744045447
  • Fair-Rite Products Corp.
  • CMC 5A 2LN 60 OHM SMD
  • Unit Price $0.85000
  • 1934-1344-1-ND
  • 2744041447 - Fair-Rite Products Corp. | 1934-1388-1-ND DigiKey Electronics
  • 2744041447
  • Fair-Rite Products Corp.
  • CMC 5A 2LN 33 OHM SMD
  • Unit Price $0.55000
  • 1934-1388-1-ND
Additional Resources
Standard Package ? 1
Other Names 1934-1342-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1934-1342-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.49434
  • Digi-Reel® ? : 1934-1342-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,181 - Immediate
  • Unit Price: Digi-Reel®

04:36:42 8/26/2019