Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.33900 $3.39
25 0.28600 $7.15
50 0.25140 $12.57
100 0.22500 $22.50
250 0.19584 $48.96
500 0.17732 $88.66

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1934-1463-6-ND
Copy   1934-1463-6-ND
Quantity Available 26,834
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2518121217Y6

Copy   2518121217Y6
Description FERRITE BEAD 1812 1LN
Copy   FERRITE BEAD 1812 1LN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Signal Line Ferrite Bead 1812 (4532 Metric) 6A 20mOhm

Copy    1 Signal Line Ferrite Bead 1812 (4532 Metric) 6A 20mOhm
Documents & Media
Datasheets 2518121217Y6
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Fair-Rite Products Corp.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Current Rating (Max) 6A
DC Resistance (DCR) (Max) 20mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 1812 (4532 Metric)
Mounting Type Surface Mount
Height (Max) 0.067" (1.70mm)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BSS138-7-F - Diodes Incorporated | BSS138-FDICT-ND DigiKey Electronics
  • BSS138-7-F
  • Diodes Incorporated
  • MOSFET N-CH 50V 200MA SOT23-3
  • Unit Price $0.31000
  • BSS138-FDICT-ND
Additional Resources
Standard Package ? 1
Other Names 1934-1463-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1934-1463-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 26,000 - Immediate
  • Unit Price: $0.14860
  • Cut Tape (CT) ? : 1934-1463-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 26,834 - Immediate
  • Unit Price: $0.45000

04:31:22 6/20/2019