CAD | USD
Add To Favorites
2508056017Y2 1 Signal Line Ferrite Bead 0805 (2012 Metric) 2A 100mOhm
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.11300 $1.13
25 0.10200 $2.55
50 0.07520 $3.76
100 0.06480 $6.48
250 0.05116 $12.79
500 0.04322 $21.61
1,000 0.03639 $36.39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 1934-1487-6-ND
Copy   1934-1487-6-ND
Quantity Available 101,277
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2508056017Y2

Copy   2508056017Y2
Description FERRITE BEAD 0805 1LN
Copy   FERRITE BEAD 0805 1LN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 Signal Line Ferrite Bead 0805 (2012 Metric) 2A 100mOhm

Copy    1 Signal Line Ferrite Bead 0805 (2012 Metric) 2A 100mOhm
Documents & Media
Datasheets 2508056017Y2
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Fair-Rite Products Corp.
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Current Rating (Max) 2A
DC Resistance (DCR) (Max) 100mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 0199000018 - Fair-Rite Products Corp. | 1934-1108-ND DigiKey Electronics
  • 0199000018
  • Fair-Rite Products Corp.
  • CHIP BEAD KIT # 18
  • Unit Price $170.69000
  • 1934-1108-ND
You May Also Be Interested In
  • BAV199LT1G - ON Semiconductor | BAV199LT1GOSCT-ND DigiKey Electronics
  • BAV199LT1G
  • ON Semiconductor
  • DIODE ARRAY GP 70V 215MA SOT23-3
  • Unit Price $0.29000
  • BAV199LT1GOSCT-ND
  • MC4558CDT - STMicroelectronics | 497-4051-1-ND DigiKey Electronics
  • MC4558CDT
  • STMicroelectronics
  • IC OPAMP GP 2 CIRCUIT 8SO
  • Unit Price $0.64000
  • 497-4051-1-ND
  • 5025700893 - Molex | WM19093CT-ND DigiKey Electronics
  • 5025700893
  • Molex
  • CONN MICRO SD CARD PUSH-PUSH R/A
  • Unit Price $6.06000
  • WM19093CT-ND
  • SI5351A-B-GTR - Silicon Labs | 336-3908-1-ND DigiKey Electronics
  • SI5351A-B-GTR
  • Silicon Labs
  • IC CLK GENERATOR 200MHZ 10MSOP
  • Unit Price $1.40000
  • 336-3908-1-ND
  • 2506031217Y2 - Fair-Rite Products Corp. | 1934-1434-1-ND DigiKey Electronics
  • 2506031217Y2
  • Fair-Rite Products Corp.
  • FERRITE BEAD 0603 1LN
  • Unit Price $0.18000
  • 1934-1434-1-ND
Additional Resources
Standard Package ? 1
Other Names 1934-1487-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1934-1487-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 100,000 - Immediate
  • Unit Price: $0.03523
  • Cut Tape (CT) ? : 1934-1487-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 101,277 - Immediate
  • Unit Price: $0.15000

03:59:57 9/19/2019