Add To Favorites
PT12-21B/TR8 Phototransistor 940nm Side View 2-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.41900 $4.19
25 0.32120 $8.03
100 0.20970 $20.97
250 0.15376 $38.44
500 0.13044 $65.22
1,000 0.10715 $107.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1080-1377-1-ND
Copy   1080-1377-1-ND
Quantity Available 63,798
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PT12-21B/TR8

Copy   PT12-21B/TR8
Description PHOTOTRANSISTOR BK RA MINI SMD
Copy   PHOTOTRANSISTOR BK RA MINI SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Phototransistor 940nm Side View 2-SMD, No Lead

Copy   Phototransistor 940nm Side View 2-SMD, No Lead
Documents & Media
Datasheets PT12-21B/TR8
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Collector Emitter Breakdown (Max) 30V
Current - Collector (Ic) (Max) 50mA
Current - Dark (Id) (Max) 100nA
Wavelength 940nm
Viewing Angle -
Power - Max 75mW
Mounting Type Surface Mount
Orientation Side View
Operating Temperature -25°C ~ 85°C (TA)
Package / Case 2-SMD, No Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • IR12-21C/TR8 - Everlight Electronics Co Ltd | 1080-1351-1-ND DigiKey Electronics
  • IR12-21C/TR8
  • Everlight Electronics Co Ltd
  • EMITTER IR 940NM 65MA SMD
  • Unit Price $0.61000
  • 1080-1351-1-ND
  • SFH 3015 FA - OSRAM Opto Semiconductors Inc. | 475-2914-1-ND DigiKey Electronics
  • SFH 3015 FA
  • OSRAM Opto Semiconductors Inc.
  • PHOTOTRANSISTOR 1.6MM CHIPLED
  • Unit Price $1.36000
  • 475-2914-1-ND
  • IR26-51C/L110/TR8 - Everlight Electronics Co Ltd | 1080-1358-1-ND DigiKey Electronics
  • IR26-51C/L110/TR8
  • Everlight Electronics Co Ltd
  • EMITTER IR 940NM 65MA SMD
  • Unit Price $0.63000
  • 1080-1358-1-ND
  • SFH 4045N - OSRAM Opto Semiconductors Inc. | 475-3047-1-ND DigiKey Electronics
  • SFH 4045N
  • OSRAM Opto Semiconductors Inc.
  • EMITTER IR 950NM 70MA SMD
  • Unit Price $1.49000
  • 475-3047-1-ND
  • APA3010P3BT-GX - Kingbright | 754-1841-1-ND DigiKey Electronics
  • APA3010P3BT-GX
  • Kingbright
  • PHOTOTRANSISTOR 3X1MM IR RA SMD
  • Unit Price $0.81000
  • 754-1841-1-ND
Additional Resources
Standard Package ? 1
Other Names 1080-1377-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1080-1377-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 62,000 - Immediate
  • Unit Price: $0.10374
  • Digi-Reel® ? : 1080-1377-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 63,798 - Immediate
  • Unit Price: Digi-Reel®

17:36:14 1/17/2019