CAD | USD
Favorite

PD70-01C/TR7 Photodiode 940nm 50ns 2-SMD, Gull Wing
Price & Procurement
342 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.15000 $1.15
10 0.89800 $8.98
100 0.57690 $57.69
500 0.48724 $243.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1080-1373-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.39009
  • Cut Tape (CT)  : 1080-1373-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 342 - Immediate
  • Unit Price: $1.22000

PD70-01C/TR7

Datasheet
Digi-Key Part Number 1080-1373-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PD70-01C/TR7
Copy  
Description SENSOR PHOTODIODE 940NM 2SMD GW
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Photodiode 940nm 50ns 2-SMD, Gull Wing

Copy  
Documents & Media
Datasheets PD70-01C/TR7
Design Resources Development Tool Selector
HTML Datasheet PD70-01C/TR7
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Digi-Reel® 
Part Status Active
Wavelength 940nm
Color - Enhanced -
Spectral Range 400nm ~ 1100nm
Diode Type PIN
Responsivity @ nm -
Response Time 50ns
Voltage - DC Reverse (Vr) (Max) 32V
Current - Dark (Typ) 5nA
Active Area -
Viewing Angle -
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ALS-PD70-01C/TR7

SENSOR PHOTODIODE 630NM

Everlight Electronics Co Ltd

$1.72100 Details

QSB34CGR

SENSOR PHOTODIODE 940NM 2SMD GW

ON Semiconductor

$1.67000 Details

PDB-C171SM

SENSOR PHOTODIODE 660NM 2SMD

Advanced Photonix

$5.31000 Details

PD70-01B/TR7

SENSOR PHOTODIODE 940NM 2SMD GW

Everlight Electronics Co Ltd

$1.13000 Details

VSMB1940X01

EMITTER IR 940NM 100MA 0805

Vishay Semiconductor Opto Division

$1.51000 Details

APW-MW2-1210-010

EMITTER DUAL 660/940NM CER 1210

Advanced Photonix

$5.23000 Details
Additional Resources
Standard Package 1
Other Names 1080-1373-6