CAD | USD
Favorite

PD70-01B/TR7 Photodiode 940nm 50ns 2-SMD, Gull Wing
Price & Procurement
18,985 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.06000 $1.06
10 0.82500 $8.25
100 0.53050 $53.05
500 0.44796 $223.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1080-1371-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.35866
  • Cut Tape (CT)  : 1080-1371-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,985 - Immediate
  • Unit Price: $1.13000

PD70-01B/TR7

Datasheet
Digi-Key Part Number 1080-1371-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PD70-01B/TR7
Copy  
Description SENSOR PHOTODIODE 940NM 2SMD GW
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Photodiode 940nm 50ns 2-SMD, Gull Wing

Copy  
Documents & Media
Datasheets PD70-01B/TR7
Design Resources Development Tool Selector
PCN Design/Specification PD70-01B/TR7 11/Sep/2017
PD70-01B/TR7 Material Chg 15/May/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Digi-Reel® 
Part Status Active
Wavelength 940nm
Color - Enhanced -
Spectral Range 730nm ~ 1100nm
Diode Type PIN
Responsivity @ nm -
Response Time 50ns
Voltage - DC Reverse (Vr) (Max) 32V
Current - Dark (Typ) 5nA
Active Area -
Viewing Angle -
Operating Temperature -25°C ~ 85°C
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

EAPDSZ4439A4

SENSOR PHOTODIODE 940NM 2SMD GW

Everlight Electronics Co Ltd

$1.10000 Details

PD70-01C/TR7

SENSOR PHOTODIODE 940NM 2SMD GW

Everlight Electronics Co Ltd

$1.22000 Details

PD15-22C/TR8

SENSOR PHOTODIODE 940NM 4SMD

Everlight Electronics Co Ltd

$0.73000 Details

SFH 2716

SENSOR PHOTODIODE 620NM 0805

OSRAM Opto Semiconductors Inc.

$1.18000 Details

SFH 2200 FA

SENSOR PHOTODIODE 940NM 2SMD

OSRAM Opto Semiconductors Inc.

$1.61000 Details

TEMD6200FX01

SENSOR PHOTODIODE 540NM 0805

Vishay Semiconductor Opto Division

$2.20000 Details
Additional Resources
Standard Package 1
Other Names 1080-1371-6