CAD | USD
Favorite

IR16-213C/L510/TR8 Infrared (IR) Emitter 940nm 1.5V 50mA 0.50mW/sr @ 20mA 120° 0402 (1005 Metric)
Price & Procurement
6,710 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.11000 $1.11
10 0.86300 $8.63
100 0.55540 $55.54
500 0.46898 $234.49
1,000 0.37025 $370.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1080-1532-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.35047
  • Digi-Reel®  : 1080-1532-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,710 - Immediate
  • Unit Price: Digi-Reel®

IR16-213C/L510/TR8

Datasheet
Digi-Key Part Number 1080-1532-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number IR16-213C/L510/TR8
Copy  
Description EMITTER IR 940NM 50MA 1005
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Infrared (IR) Emitter 940nm 1.5V 50mA 0.50mW/sr @ 20mA 120° 0402 (1005 Metric)

Copy  
Documents & Media
Datasheets IR16-213C/L510/TR8~
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 50mA
Radiant Intensity (Ie) Min @ If 0.50mW/sr @ 20mA
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.5V
Viewing Angle 120°
Orientation Top View
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APHHS1005F3C-70MAV

INFRARED EMITTING DIODE

Kingbright

$0.95000 Details

SFH 4053

EMITTER IR 860NM 70MA 0402

OSRAM Opto Semiconductors Inc.

$0.92000 Details

HIR16-213C/L423/TR8

EMITTER IR 850NM 65MA 1005

Everlight Electronics Co Ltd

$0.81000 Details

15404094BA470

WL-SISW SMT INFRARED SIDEVIEW LE

Würth Elektronik

$1.21000 Details

PT19-21C/L41/TR8

SENSOR PHOTO 940NM TOP VIEW 0603

Everlight Electronics Co Ltd

$0.55000 Details

AP1608P1C-P22

SENSOR PHOTO 940NM TOP VIEW 0603

Kingbright

$0.70000 Details
Additional Resources
Standard Package 1
Other Names 1080-1532-1