CAD | USD
Favorite

ELUA3535OGB-P9000U23240500-VD1M Ultraviolet (UV) Emitter 395nm (390nm ~ 400nm) 3.6V 1A 120° 1414 (3535 Metric)
Price & Procurement
458 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.52000 $5.52
10 4.60000 $46.00
100 3.21990 $321.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1080-1622-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 0
  • Unit Price: $2.61240
  • Digi-Reel®  : 1080-1622-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 458 - Immediate
  • Unit Price: Digi-Reel®

ELUA3535OGB-P9000U23240500-VD1M

Datasheet
Digi-Key Part Number 1080-1622-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ELUA3535OGB-P9000U23240500-VD1M
Copy  
Description EMITTER UV 395NM 1000MA SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Ultraviolet (UV) Emitter 395nm (390nm ~ 400nm) 3.6V 1A 120° 1414 (3535 Metric)

Copy  
Documents & Media
Datasheets ELUA3535OGB Series*
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series ELUA3535OGB
Packaging Cut Tape (CT) 
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 1A
Radiant Intensity (Ie) Min @ If -
Wavelength 395nm (390nm ~ 400nm)
Voltage - Forward (Vf) (Typ) 3.6V
Viewing Angle 120°
Orientation Top View
Operating Temperature -10°C ~ 100°C
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ELUA3535OGB-P0010U23240500-VD1M

EMITTER UV 405NM 1000MA SMD

Everlight Electronics Co Ltd

$5.21000 Details

LTPL-C034UVH405

LED 500MA 100MW 405NM

Lite-On Inc.

$8.38000 Details

KSZ8995MAI

IC 10/100 INTEG SWITCH 128PQFP

Microchip Technology

$15.39000 Details

640GS103B06NBAY

SENSOR ROTARY 360DEG WIRE LEADS

Honeywell Sensing and Productivity Solutions

$48.37000 Details

LMZ14203HTZX/NOPB

DC DC CONVERTER 5-30V 3A

Texas Instruments

$19.25000 Details

SST-10-UV-A130-E365-00

UV MOD SST10 365NM TOP VIEW

Luminus Devices Inc.

$9.94000 Details
Additional Resources
Standard Package 1
Other Names 1080-1622-1