CAD | USD
Favorite

EL3H7(B)(TA)-VG Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Price & Procurement
45,667 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.50800 $5.08
100 0.29640 $29.64
500 0.20324 $101.62
1,000 0.16937 $169.37
2,500 0.15243 $381.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1080-1197-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: $0.13711
  • Cut Tape (CT)  : 1080-1197-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 45,667 - Immediate
  • Unit Price: $0.72000
  • Tape & Reel (TR)  : EL3H7(B)(TB)-VG-ND
  • Minimum Quantity: 15,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.17778
  • Tape & Reel (TR)  : EL3H7(B)(EA)-VG-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.18451
  • Tape & Reel (TR)  : EL3H7(B)(EB)-VG-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.20952
  • Tube  : EL3H7(B)-VG-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.22857

EL3H7(B)(TA)-VG

Datasheet
Digi-Key Part Number 1080-1197-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number EL3H7(B)(TA)-VG
Copy  
Description OPTOISOLATOR 3.75KV TRANS 4-SSOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP

Copy  
Documents & Media
Datasheets EL3H7-G Series
Mfg CAD Models 4-SSOP.igs
4-SSOP.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Channels 1
Voltage - Isolation 3750Vrms
Current Transfer Ratio (Min) 130% @ 5mA
Current Transfer Ratio (Max) 260% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 5µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 80V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 200mV
Operating Temperature -55°C ~ 110°C
Mounting Type Surface Mount
Package / Case 4-SOIC (0.173", 4.40mm Width)
Supplier Device Package 4-SSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

H11L1S(TA)

OPTOISO 5KV OPEN COLLECTOR 6SMD

Everlight Electronics Co Ltd

$0.99000 Details

EL3H7-G

OPTOISOLATOR 3.75KV TRANS 4-SSOP

Everlight Electronics Co Ltd

$0.32276 Details

EL3H7(C)(TA)-VG

OPTOISOLATOR 3.75KV TRANS 4-SSOP

Everlight Electronics Co Ltd

$0.82000 Details

LTST-C191KRKT

LED RED CLEAR SMD

Lite-On Inc.

$0.40000 Details

MMBT3904-TP

TRANS NPN 40V 0.2A SOT23

Micro Commercial Co

$0.20000 Details

PTS645SM43SMTR92 LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

$0.47000 Details
Additional Resources
Standard Package 1
Other Names 1080-1197-6