CAD | USD
Favorite

Photo Not Available
99-216UMC/3537911/TR8 White LED Indication - Discrete 3.15V 2-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
2,000 0.28995 $579.89

Submit a request for quotation on quantities greater than those displayed.

99-216UMC/3537911/TR8

Datasheet
Digi-Key Part Number 99-216UMC/3537911/TR8-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 99-216UMC/3537911/TR8
Copy  
Description LED WHITE CLEAR SIDE LED SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

White LED Indication - Discrete 3.15V 2-SMD, No Lead

Copy  
Documents & Media
Datasheets 99-216UMC/XXXXXXX/TR8
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Color White
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1925mcd
Lens Style Rectangle with Flat Top
Lens Size -
Voltage - Forward (Vf) (Typ) 3.15V
Current - Test 20mA
Viewing Angle 110°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package Side View LED
Size / Dimension 3.80mm L x 1.20mm W
Height (Max) 0.60mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ABM3B-27.120MHZ-10-D1G-T

CRYSTAL 27.12MHZ 10PF SMD

Abracon LLC

$1.73000 Details
Additional Resources
Standard Package 2,000