CAD | USD
Favorite

61-238/KK2C-S30306F4GB2/ET White, Warm 3000K LED Indication - Discrete 3.25V 6-SMD, J-Lead
Price & Procurement
1,876 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.35000 $1.35
10 1.04600 $10.46
100 0.67200 $67.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1080-1217-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
  • Unit Price: $0.50280
  • Digi-Reel®  : 1080-1217-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,876 - Immediate
  • Unit Price: Digi-Reel®

61-238/KK2C-S30306F4GB2/ET

Datasheet
Digi-Key Part Number 1080-1217-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 61-238/KK2C-S30306F4GB2/ET
Copy  
Description LED WARM WHITE CLEAR 6PLCC SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

White, Warm 3000K LED Indication - Discrete 3.25V 6-SMD, J-Lead

Copy  
Documents & Media
Datasheets 61-238/xK2C-Sxxxyyyxxxz/ET
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color White, Warm
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 6900mcd
Lens Style Rectangle with Flat Top
Lens Size 4.36mm x 3.96mm
Voltage - Forward (Vf) (Typ) 3.25V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 3000K
Wavelength - Peak -
Features -
Package / Case 6-SMD, J-Lead
Supplier Device Package 6-PLCC
Size / Dimension 5.00mm L x 5.00mm W
Height (Max) 1.50mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

61-238/LK2C-B45568F6GB2/ET

LED COOL WHITE DIFF 6PLCC SMD

Everlight Electronics Co Ltd

$1.25000 Details
Additional Resources
Standard Package 1
Other Names 1080-1217-1