CAD | USD
Favorite

ESP32-D0WDQ6 IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth 4.2 2.4GHz 48-VFQFN Exposed Pad
Price & Procurement
2,379 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.59000 $4.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

ESP32-D0WDQ6

Datasheet
Digi-Key Part Number 1904-1004-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ESP32-D0WDQ6
Copy  
Description IC RF TXRX+MCU BLUETOOTH 48VFQFN
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth 4.2 2.4GHz 48-VFQFN Exposed Pad

Copy  
Documents & Media
Datasheets ESP32 Datasheet
ESP32 Technical Reference Manual
Reference Design Library ESP32-PICO-KIT: Intergrated Bluetooth and WiFi Microcontroller
PCN Design/Specification ESP32 30/Aug/2018
PCN Assembly/Origin ESP32/ESP8266 13/Aug/2018
EDA / CAD Models ESP32-D0WDQ6 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Espressif Systems
Series -
Packaging Digi-Reel® 
Part Status Active
Type TxRx + MCU
RF Family/Standard Bluetooth, WiFi
Protocol 802.11b/g/n, Bluetooth 4.2
Modulation -
Frequency 2.4GHz
Data Rate (Max) 150Mbps
Power - Output 20dBm
Sensitivity -98dBm
Memory Size 448kB ROM, 520kB SRAM
Serial Interfaces I²C, I²S, SPI, UART
GPIO 34
Voltage - Supply 2.3V ~ 3.6V
Current - Receiving 100mA
Current - Transmitting 240mA
Operating Temperature -40°C ~ 125°C
Package / Case 48-VFQFN Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ESP32-PICO-D4

ESP32 WIFI BLUETOOTH

Espressif Systems

$6.88000 Details

W25Q32JVSSIQ

IC FLASH 32M SPI 133MHZ 8SOIC

Winbond Electronics

$1.06000 Details

GD25Q32CSIGR

NOR FLASH

GigaDevice Semiconductor (HK) Limited

$1.32000 Details

FA-20H 40.0000MF10Z-K3

CRYSTAL 40.00 MHZ 10PF SMD

EPSON

$0.72000 Details

MMSS8050-H-TP

TRANS NPN 25V 1.5A SOT23

Micro Commercial Co

$0.27000 Details

ESP32-D0WD

IC RF TXRX+MCU BLUETOOTH 48VFQFN

Espressif Systems

$4.59000 Details
Additional Resources
Standard Package 1
Other Names 1904-1004-6