CAD | USD
Favorite

ESP-WROOM-02 (4MB) WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Trace Surface Mount
Price & Procurement
143 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.59000 $4.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1904-1018-2-ND
  • Minimum Quantity: 650
  • Quantity Available: 0
  • Unit Price: $4.58934
  • Digi-Reel®  : 1904-1018-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 143 - Immediate
  • Unit Price: Digi-Reel®

ESP-WROOM-02 (4MB)

Datasheet
Digi-Key Part Number 1904-1018-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ESP-WROOM-02 (4MB)
Copy  
Description WIFI MODULE 32MBITS SPI FLASH
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Trace Surface Mount

Copy  
Documents & Media
Datasheets ESP-WROOM-02
ESP8266EX Datasheet
Design Resources ESP-WROOM-02 Reference Design
HTML Datasheet ESP8266EX Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Espressif Systems
Series -
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard WiFi
Protocol 802.11b/g/n
Modulation 64-QAM, BPSK, CCK, OFDM
Frequency 2.4GHz ~ 2.5GHz
Data Rate 72.2Mbps
Power - Output 20.5dBm
Sensitivity -98dBm
Serial Interfaces GPIO, I²C, I²S, PWM, UART
Antenna Type Integrated, Trace
Utilized IC / Part ESP8266EX
Memory Size 4MB Flash, 50kB RAM
Voltage - Supply 2.7V ~ 3.6V
Current - Receiving -
Current - Transmitting 120mA ~ 170mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 18-SMD Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ESP-WROOM-02D

WIFI MODULE 16MBITS SPI FLASH

Espressif Systems

$4.59000 Details

ESP-WROOM-02U

WIFI MODULE 16MBITS SPI FLASH

Espressif Systems

$4.90000 Details

ESP32-WROOM-32U (8MB)

WIFI MODULE 64MBITS SPI FLASH

Espressif Systems

$6.43000 Details

CMI-1295-1285T

BUZZER, 12 MM X 9.5 MM DEEP, M,

CUI Devices

$1.79000 Details

SI8631AB-B-IS1

DGTL ISO 2.5KV GEN PURP 16SOIC

Silicon Labs

$2.20000 Details

ESP-WROOM-02

SMD MODULE, ESP8266EX, 16MBITS S

Espressif Systems

$4.13000 Details
Additional Resources
Standard Package 1
Other Names 1904-1018-1