CAD | USD
Favorite

TSX-3225 25.0000MF20X-AJ3 25MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Price & Procurement
104 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.43500 $4.35
50 0.39100 $19.55
100 0.34770 $34.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4376TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $0.33656
  • Cut Tape (CT)  : SER4376CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 104 - Immediate
  • Unit Price: $0.55000

TSX-3225 25.0000MF20X-AJ3

Datasheet
Digi-Key Part Number SER4376DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSX-3225 25.0000MF20X-AJ3
Copy  
Description CRYSTAL 25.00 MHZ 8.0PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

25MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series TSX-3225
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-.327-12.5-13

CRYSTAL 32.7680KHZ 12.5PF T/H

ECS Inc.

$0.55000 Details

HC-49/U-S8000000ABJB

CRYSTAL 8.0000MHZ 18PF T/H

Citizen Finedevice Co Ltd

$0.83000 Details

HC-49/U-S12000000ABJB

CRYSTAL 12.0000MHZ 18PF T/H

Citizen Finedevice Co Ltd

$0.83000 Details

242105RP

CONN ADAPT SMA JACK-RP-TNC PLUG

Amphenol RF

$32.60000 Details

CBA-SMA-MMCXRA

CBL ASSY SMA-MMCX RG174 3.937"

RF Solutions

$8.72000 Details

9C-25.000MBBK-T

CRYSTAL 25.0000MHZ 20PF SMD

TXC CORPORATION

$0.55000 Details
Additional Resources
Standard Package 1
Other Names SER4376DKR