CAD | USD
Favorite

TG2016SMN 38.4000M-ECGNNM3 38.4MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Price & Procurement
1,350 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.11000 $4.11
10 4.01500 $40.15
50 3.82420 $191.21
100 3.34620 $334.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4430TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: $3.04200
  • Cut Tape (CT)  : SER4430CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,350 - Immediate
  • Unit Price: $4.11000

TG2016SMN 38.4000M-ECGNNM3

Datasheet
Digi-Key Part Number SER4430DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TG2016SMN 38.4000M-ECGNNM3
Copy  
Description TCXO 1.8V +/-0.5PPM
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

38.4MHz TCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead

Copy  
Documents & Media
Datasheets TG2016SMN, TG2520SMN
Environmental Information RoHS3 Cert TG2016SMN Series
Featured Product TG2016SMN Low Phase Noise TCXOs
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series TG2016SMN
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 38.4MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 1.8V
Frequency Stability ±500ppb
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 1.8mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.029" (0.73mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

7Z-38.400MDG-T

XTAL OSC TCXO 38.4000MHZ SNWV

TXC CORPORATION

$5.32000 Details

LFTCXO079061

CLIPPED SINE 0.5PPM -40 TO 105C

IQD Frequency Products

$5.14000 Details
Additional Resources
Standard Package 1
Other Names SER4430DKR