Add To Favorites
TG-5035CG-13N 19.2000M3 19.2MHz TCXO Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.28000 $2.28
10 2.17900 $21.79
50 2.12880 $106.44
100 1.82460 $182.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER4125CT-ND
Copy   SER4125CT-ND
Quantity Available 250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TG-5035CG-13N 19.2000M3

Copy   TG-5035CG-13N 19.2000M3
Description XTAL OSC TCXO 19.2000MHZ SMD
Copy   XTAL OSC TCXO 19.2000MHZ SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

19.2MHz TCXO Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-SMD, No Lead

Copy   19.2MHz TCXO  Oscillator 1.7V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer EPSON
Series TG-5035CG
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type TCXO
Frequency 19.2MHz
Function Standby (Power Down)
Output -
Voltage - Supply 1.7V ~ 3.6V
Frequency Stability ±2ppm
Operating Temperature -30°C ~ 85°C
Current - Supply (Max) 1.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names SER4125CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER4125TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $1.76632
  • Digi-Reel® ? : SER4125DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 250 - Immediate
  • Unit Price: Digi-Reel®

14:54:05 2/23/2019