Add To Favorites
TCO-7106X1A4 25.0000M3 25MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.02000 $3.02
10 2.88500 $28.85
50 2.81780 $140.89
100 2.41530 $241.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER3715CT-ND
Copy   SER3715CT-ND
Quantity Available 519
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TCO-7106X1A4 25.0000M3

Copy   TCO-7106X1A4 25.0000M3
Description XTAL OSC XO 25.0000MHZ CMOS SMD
Copy   XTAL OSC XO 25.0000MHZ CMOS SMD
Detailed Description

25MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead

Copy   25MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets TCO-710x Series
TCO-710x Series
Product Configuration Guide
Product Training Modules SPXO and VCXO
PCN Part Number NRND Jul/2018
Product Attributes Select All
Categories
Manufacturer EPSON
Series TCO-710
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Base Resonator Crystal
Type XO (Standard)
Frequency 25MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SER3715CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3715TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: $2.33820
  • Digi-Reel® ? : SER3715DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 519 - Immediate
  • Unit Price: Digi-Reel®

19:37:13 3/23/2019