Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.83000 $5.83
10 5.53300 $55.33
50 5.24260 $262.13
100 4.80560 $480.56
500 4.58720 $2,293.60
1,000 3.93188 $3,931.88
2,500 3.64063 $9,101.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SGR-8002DB-PTB-ND
Copy   SGR-8002DB-PTB-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SGR-8002DB-PTB

Copy   SGR-8002DB-PTB
Description XTAL OSC PROG XO TTL 5V 50PPM
Copy   XTAL OSC PROG XO TTL 5V 50PPM
Detailed Description

XO (Standard) TTL 1MHz ~ 125MHz Programmable Oscillator 5V Enable/Disable 14-DIP, 4 Leads (Full Size)

Copy   XO (Standard) TTL 1MHz ~ 125MHz Programmable Oscillator 5V Enable/Disable 14-DIP, 4 Leads (Full Size)
Documents & Media
Datasheets SG-8002(Cx, Jx, DC) Series
SG-8002 Part Number Guide
Product Training Modules SPXO and VCXO
Featured Product SG-8002 Series Programmable Crystal Oscillators
Catalog Page 1485 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG-8002
Packaging ? Tube ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes)
Available Frequency Range 1MHz ~ 125MHz
Function Enable/Disable
Output TTL
Voltage - Supply 5V
Frequency Stability ±50ppm
Frequency Stability (Total) -
Operating Temperature -20°C ~ 70°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 45mA
Ratings -
Mounting Type Through Hole
Package / Case 14-DIP, 4 Leads (Full Size)
Size / Dimension 0.780" L x 0.250" W (19.81mm x 6.36mm)
Height - Seated (Max) 0.209" (5.30mm)
Current - Supply (Disable) (Max) 30mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

08:59:06 8/19/2019