Add To Favorites
SG7050CBN 156.250000M-TJGA3 156.25MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.34000 $6.34
10 6.01500 $60.15
50 5.69820 $284.91
100 5.22350 $522.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER4010CT-ND
Copy   SER4010CT-ND
Quantity Available 274
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG7050CBN 156.250000M-TJGA3

Copy   SG7050CBN 156.250000M-TJGA3
Description XTAL OSC XO 156.2500MHZ CMOS SMD
Copy   XTAL OSC XO 156.2500MHZ CMOS SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

156.25MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead

Copy   156.25MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG7050
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 156.25MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6V ~ 3.6V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 11mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.063" (1.60mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SER4010CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER4010TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $5.05668
  • Digi-Reel® ? : SER4010DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 274 - Immediate
  • Unit Price: Digi-Reel®

17:38:03 2/23/2019