Add To Favorites
SG5032CAN 13.560000M-TJGA3 13.56MHz XO (Standard) CMOS Oscillator 1.6 V ~ 3.6 V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.72000 $1.72
10 1.64400 $16.44
50 1.60600 $80.30
100 1.37660 $137.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER3940CT-ND
Copy   SER3940CT-ND
Quantity Available 3,750
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG5032CAN 13.560000M-TJGA3

Copy   SG5032CAN 13.560000M-TJGA3
Description XTAL OSC XO 13.5600MHZ CMOS SMD
Copy   XTAL OSC XO 13.5600MHZ CMOS SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

13.56MHz XO (Standard) CMOS Oscillator 1.6 V ~ 3.6 V Standby (Power Down) 4-SMD, No Lead

Copy   13.56MHz XO (Standard) CMOS Oscillator 1.6 V ~ 3.6 V Standby (Power Down) 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG5032
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 13.56MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6 V ~ 3.6 V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 3mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) 2.7µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SER3940CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3940TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $1.46584
  • Digi-Reel® ? : SER3940DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,750 - Immediate
  • Unit Price: Digi-Reel®

02:56:38 1/16/2019