Add To Favorites
SG5032CAN 1.000000M-TJGA3 1MHz XO (Standard) CMOS Oscillator 1.6 V ~ 3.6 V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.72000 $1.72
10 1.64400 $16.44
50 1.60600 $80.30
100 1.37660 $137.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER3937CT-ND
Copy   SER3937CT-ND
Quantity Available 637
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG5032CAN 1.000000M-TJGA3

Copy   SG5032CAN 1.000000M-TJGA3
Description XTAL OSC XO 1.0000MHZ CMOS SMD
Copy   XTAL OSC XO 1.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1MHz XO (Standard) CMOS Oscillator 1.6 V ~ 3.6 V Standby (Power Down) 4-SMD, No Lead

Copy   1MHz XO (Standard) CMOS Oscillator 1.6 V ~ 3.6 V Standby (Power Down) 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG5032
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 1MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6 V ~ 3.6 V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 3mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) 2.7µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ADR425ARMZ-REEL7 - Analog Devices Inc. | ADR425ARMZ-REEL7CT-ND DigiKey Electronics
  • ADR425ARMZ-REEL7
  • Analog Devices Inc.
  • IC VREF SERIES 5V 8MSOP
  • Unit Price $10.67000
  • ADR425ARMZ-REEL7CT-ND
  • DSC1033CI1-001.0000 - Microchip Technology | DSC1033CI1-001.0000-ND DigiKey Electronics
  • DSC1033CI1-001.0000
  • Microchip Technology
  • MEMS OSC XO 1.0000MHZ CMOS SMD
  • Unit Price $2.30000
  • DSC1033CI1-001.0000-ND
  • DSC1004AI2-001.0000 - Microchip Technology | DSC1004AI2-001.0000-ND DigiKey Electronics
  • DSC1004AI2-001.0000
  • Microchip Technology
  • MEMS OSC XO 1.0000MHZ CMOS SMD
  • Unit Price $2.30000
  • DSC1004AI2-001.0000-ND
Additional Resources
Standard Package ? 1
Other Names SER3937CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3937TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: $1.46584
  • Digi-Reel® ? : SER3937DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 637 - Immediate
  • Unit Price: Digi-Reel®

05:34:52 1/20/2019