Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.56000 $3.56
10 3.47200 $34.72
50 3.30600 $165.30
100 2.89280 $289.28
500 2.81016 $1,405.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER2844CT-ND
Copy   SER2844CT-ND
Quantity Available 936
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG-636PCE 32.0000MC0:ROHS

Copy   SG-636PCE 32.0000MC0:ROHS
Description XTAL OSC XO 32.0000MHZ CMOS SMD
Copy   XTAL OSC XO 32.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

32MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SOJ, 5.08mm pitch

Copy   32MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SOJ, 5.08mm pitch
Documents & Media
Datasheets SG-636 Series Datasheet
Product Configuration Guide
Product Training Modules SPXO and VCXO
Catalog Page 1488 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG-636
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 32MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Absolute Pull Range (APR) -
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 9mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.08mm pitch
Size / Dimension 0.413" L x 0.197" W (10.50mm x 5.00mm)
Height - Seated (Max) 0.106" (2.70mm)
Current - Supply (Disable) (Max) 5mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DAC0800LCN/NOPB - Texas Instruments | DAC0800LCN/NOPB-ND DigiKey Electronics
  • DAC0800LCN/NOPB
  • Texas Instruments
  • IC CONVERTER D/A 8BIT 16-DIP
  • Unit Price $2.96000
  • DAC0800LCN/NOPB-ND
  • OPA569AIDWPR - Texas Instruments | 296-26292-1-ND DigiKey Electronics
  • OPA569AIDWPR
  • Texas Instruments
  • IC OPAMP GP 1.2MHZ RRO 20SOPWR
  • Unit Price $12.70000
  • 296-26292-1-ND
  • 67WR10KLF - TT Electronics/BI | 987-1088-ND DigiKey Electronics
  • 67WR10KLF
  • TT Electronics/BI
  • TRIMMER 10K OHM 0.5W PC PIN TOP
  • Unit Price $2.36000
  • 987-1088-ND
  • 67WR500LF - TT Electronics/BI | 987-1092-ND DigiKey Electronics
  • 67WR500LF
  • TT Electronics/BI
  • TRIMMER 500 OHM 0.5W PC PIN TOP
  • Unit Price $2.36000
  • 987-1092-ND
  • 1SS362FV,L3F - Toshiba Semiconductor and Storage | 1SS362FVL3FCT-ND DigiKey Electronics
  • 1SS362FV,L3F
  • Toshiba Semiconductor and Storage
  • DIODE ARRAY GP 80V 100MA VESM
  • Unit Price $0.33000
  • 1SS362FVL3FCT-ND
Additional Resources
Standard Package ? 1
Other Names SER2844CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER2844TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.32036
  • Digi-Reel® ? : SER2844DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 936 - Immediate
  • Unit Price: Digi-Reel®

02:01:16 2/20/2019