Add To Favorites
Product Overview
Digi-Key Part Number SER2210CT-ND
Copy   SER2210CT-ND
Quantity Available 666
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG-615P 12.0000MC0:ROHS

Copy   SG-615P 12.0000MC0:ROHS
Description OSC XO 12.000MHZ CMOS TTL SMD
Copy   OSC XO 12.000MHZ CMOS TTL SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

12MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch

Copy   12MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch
Documents & Media
Datasheets SG-615, 531P Datasheet
SG-615, 531, 51 Part Number Guide
Product Training Modules SPXO and VCXO
HTML Datasheet SG-615, 531, 51 Part Number Guide
Catalog Page 1487 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG-615
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 12MHz
Function Enable/Disable
Output CMOS, TTL
Voltage - Supply 5V
Frequency Stability ±100ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 23mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.08mm pitch
Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm)
Height - Seated (Max) 0.185" (4.70mm)
Current - Supply (Disable) (Max) 12mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • B3F-1000 - Omron Electronics Inc-EMC Div | SW400-ND DigiKey Electronics
  • B3F-1000
  • Omron Electronics Inc-EMC Div
  • SWITCH TACTILE SPST-NO 0.05A 24V
  • Unit Price $0.43000
  • SW400-ND
Additional Resources
Standard Package ? 1
Other Names SER2210CT
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.32000 $3.32
10 3.23400 $32.34
50 3.07980 $153.99
100 2.69480 $269.48
500 2.61780 $1,308.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3988TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: $2.44980
  • Cut Tape (CT) ? : SER3988CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 517 - Immediate
  • Unit Price: $3.32000
  • Digi-Reel® ? : SER3988DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 517 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SER2210TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.02985
  • Digi-Reel® ? : SER2210DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 666 - Immediate
  • Unit Price: Digi-Reel®

04:45:10 9/21/2018