Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.72000 $1.72
10 1.64300 $16.43
50 1.60480 $80.24
100 1.37550 $137.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER3711CT-ND
Copy   SER3711CT-ND
Quantity Available 3,877
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG-310SEF 25.0000MB3

Copy   SG-310SEF 25.0000MB3
Description XTAL OSC XO 25.0000MHZ CMOS SMD
Copy   XTAL OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

25MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead

Copy   25MHz XO (Standard) CMOS Oscillator 1.8V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets SG-310SxF,SxN Series Datasheet
Product Configuration Guide
Product Training Modules SPXO and VCXO
Environmental Information SG-310 Series, Reach Cert of Compliance
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG-310
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 25MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 0.7µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TXS02612RTWR - Texas Instruments | 296-23869-1-ND DigiKey Electronics
  • TXS02612RTWR
  • Texas Instruments
  • IC SDIO PORT EXPANDER 24WQFN
  • Unit Price $2.13000
  • 296-23869-1-ND
  • TPS51206DSQT - Texas Instruments | 296-32490-1-ND DigiKey Electronics
  • TPS51206DSQT
  • Texas Instruments
  • IC REG SINK/SOURCE DDR 10SON
  • Unit Price $1.30000
  • 296-32490-1-ND
Additional Resources
Standard Package ? 1
Other Names SER3711CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3711TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,750 - Immediate
  • Unit Price: $1.40552
  • Digi-Reel® ? : SER3711DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,877 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SG-310SEF25.0000MB0-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.10961

16:27:38 2/21/2019