Add To Favorites
SG-210STF 24.0000MW3 24MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.72000 $1.72
10 1.64300 $16.43
50 1.60480 $80.24
100 1.37550 $137.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number SER4183DKR-ND
Copy   SER4183DKR-ND
Quantity Available 899
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG-210STF 24.0000MW3

Copy   SG-210STF 24.0000MW3
Description XTAL OSC XO 24.0000MHZ CMOS SMD
Copy   XTAL OSC XO 24.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

24MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead

Copy   24MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets SG-210STF Series
Product Configuration Guide
Product Training Modules SPXO and VCXO
Environmental Information SG-210STF Reach Cert of Compliance
PCN Assembly/Origin SG-210STF Package Supplier 09/Jun/2014
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG-210STF
Packaging ? Digi-Reel® ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 24MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6V ~ 3.6V
Frequency Stability ±100ppm
Operating Temperature -40°C ~ 105°C
Current - Supply (Max) 2.2mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 2.7µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SER4183DKR

06:07:31 2/22/2019