Add To Favorites
SG-210STF 2.0000ML 2MHz XO (Standard) CMOS Oscillator 1.6 V ~ 3.6 V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
10 1.59000 $15.90
50 1.48620 $74.31
100 1.31330 $131.33
500 1.24420 $622.10
1,000 1.03683 $1,036.83
2,500 1.00227 $2,505.67
5,000 0.96771 $4,838.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER3825-ND
Copy   SER3825-ND
Quantity Available 1,029
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG-210STF 2.0000ML

Copy   SG-210STF 2.0000ML
Description XTAL OSC XO 2.0000MHZ CMOS SMD
Copy   XTAL OSC XO 2.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2MHz XO (Standard) CMOS Oscillator 1.6 V ~ 3.6 V Standby (Power Down) 4-SMD, No Lead

Copy   2MHz XO (Standard) CMOS Oscillator 1.6 V ~ 3.6 V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets SG-210STF Series
Product Configuration Guide
Product Training Modules SPXO and VCXO
Environmental Information SG-210STF Reach Cert of Compliance
PCN Assembly/Origin SG-210STF Package Supplier 09/Jun/2014
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG-210STF
Packaging ? Strip
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 2MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6 V ~ 3.6 V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 1.8mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 2.7µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 831447
SER3825
SG-210STF2.0000ML
X1G004171000701
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SG-210STF2.0000ML0-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.10409
  • Tape & Reel (TR) ? : SG-210STF2.0000ML3-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.39852

00:44:44 1/19/2019