Add To Favorites
SG-210STF 19.6608ML 19.6608MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.53300 $15.33
50 1.43280 $71.64
100 1.26600 $126.60
500 1.19938 $599.69
1,000 0.99948 $999.48
2,500 0.96616 $2,415.40
5,000 0.93285 $4,664.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER3893-ND
Copy   SER3893-ND
Quantity Available 899
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SG-210STF 19.6608ML

Copy   SG-210STF 19.6608ML
Description XTAL OSC XO 19.6608MHZ CMOS SMD
Copy   XTAL OSC XO 19.6608MHZ CMOS SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

19.6608MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead

Copy   19.6608MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead
Documents & Media
Datasheets SG-210STF Series
Product Configuration Guide
Product Training Modules SPXO and VCXO
Environmental Information SG-210STF Reach Cert of Compliance
PCN Assembly/Origin SG-210STF Package Supplier 09/Jun/2014
Product Attributes Select All
Categories
Manufacturer EPSON
Series SG-210STF
Packaging ? Strip
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 19.6608MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6V ~ 3.6V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 1.8mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 2.7µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • ECS-49-18-10X - ECS Inc. | XC1374-ND DigiKey Electronics
  • ECS-49-18-10X
  • ECS Inc.
  • CRYSTAL 4.9152MHZ 18PF T/H
  • Unit Price $1.13000
  • XC1374-ND
  • XR68C681CJ-F - MaxLinear, Inc. | 1016-1323-5-ND DigiKey Electronics
  • XR68C681CJ-F
  • MaxLinear, Inc.
  • IC UART CMOS DUAL 44PLCC
  • Unit Price $12.45000
  • 1016-1323-5-ND
Additional Resources
Standard Package ? 100
Other Names 832100
SER3893
SG-210STF19.6608ML
X1G004171011501
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SG-210STF19.6608ML3-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.34812

06:34:45 2/22/2019