Add To Favorites
RX-8571SA:B3 PURE SN Real Time Clock (RTC) IC Clock/Calendar 16B I²C, 2-Wire Serial 14-SOIC (0.209", 5.30mm Width)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.35000 $5.35
10 4.76900 $47.69
25 4.29200 $107.30
100 3.91060 $391.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SER3782CT-ND
Copy   SER3782CT-ND
Quantity Available 54
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RX-8571SA:B3 PURE SN

Copy   RX-8571SA:B3 PURE SN
Description IC RTC CLK/CALENDAR I2C 14-SOP
Copy   IC RTC CLK/CALENDAR I2C 14-SOP
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 16B I²C, 2-Wire Serial 14-SOIC (0.209", 5.30mm Width)

Copy   Real Time Clock (RTC) IC Clock/Calendar 16B I²C, 2-Wire Serial 14-SOIC (0.209", 5.30mm Width)
Documents & Media
Datasheets RX-8571(SA,NB,LC) Series
Product Configuration Guide
Mfg Application Notes RX-8571SA Appl Manual
Product Attributes Select All
Categories
Manufacturer EPSON
Series RX-8571SA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, RAM
Memory Size 16B
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 1.6V ~ 5.5V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 0.55µA ~ 0.6µA @ 3V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.209", 5.30mm Width)
Supplier Device Package 14-SOP
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • S25FL128LAGMFV010 - Cypress Semiconductor Corp | 428-4052-ND DigiKey Electronics
  • S25FL128LAGMFV010
  • Cypress Semiconductor Corp
  • IC FLASH 128M SPI 133MHZ 8SOIC
  • Unit Price $4.02000
  • 428-4052-ND
  • MM60-52B1-G1-R850 - JAE Electronics | 670-2516-1-ND DigiKey Electronics
  • MM60-52B1-G1-R850
  • JAE Electronics
  • CONN PCI EXP MINI FEMALE 52POS
  • Unit Price $2.23000
  • 670-2516-1-ND
  • KR-5R5V155-R - Eaton - Electronics Division | 283-2817-ND DigiKey Electronics
  • KR-5R5V155-R
  • Eaton - Electronics Division
  • CAP 1.5F -20% +80% 5.5V T/H
  • Unit Price $11.25000
  • 283-2817-ND
Additional Resources
Standard Package ? 1
Other Names SER3782CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3782TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $3.42640
  • Digi-Reel® ? : SER3782DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 54 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : RX-8571SA:B0PURESN-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.59293

21:39:19 7/20/2019