CAD | USD
Favorite

MC-30AY 32.7680K-A3:PURE SN 32.768kHz Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch
Price & Procurement
42 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.17000 $2.17
10 2.07000 $20.70
50 2.02200 $101.10
100 1.73310 $173.31

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER3759TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $1.57556
  • Cut Tape (CT)  : SER3759CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 42 - Immediate
  • Unit Price: $2.17000

MC-30AY 32.7680K-A3:PURE SN

Datasheet
Digi-Key Part Number SER3759DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC-30AY 32.7680K-A3:PURE SN
Copy  
Description CRYSTAL 32.7680KHZ 12.5PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32.768kHz Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch

Copy  
Documents & Media
Datasheets MC-30AY Series
Product Training Modules Crystals
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MC-30AY
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance -
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.50mm pitch
Size / Dimension 0.315" L x 0.150" W (8.00mm x 3.80mm)
Height - Seated (Max) 0.100" (2.54mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MC-405 32.7680K-A0:ROHS

CRYSTAL 32.7680KHZ 12.5PF SMD

EPSON

$1.89000 Details

W25Q512JVEIM

SPIFLASH 512M-BIT 4KB UNIFORM

Winbond Electronics

$8.96000 Details

LC03-6R2G

TVS DIODE 5V 20V 8SOIC

ON Semiconductor

$1.60000 Details

ABM8AIG-24.000MHZ-12-2Z-T3

CRYSTAL 24MHZ 12PF SMD

Abracon LLC

$2.15000 Details

DRQ125-6R8-R

INDUCT ARRAY 2 COIL 6.588UH SMD

Eaton - Electronics Division

$3.45000 Details

AM3358BZCZA100

IC MPU SITARA 1.0GHZ 324NFBGA

Texas Instruments

$33.67000 Details
Additional Resources
Standard Package 1
Other Names SER3759DKR