CAD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
100 1.06480 $106.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SER2412TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.84061
  • Cut Tape (CT)  : SER2412CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,998 - Immediate
  • Unit Price: $1.61000
  • Digi-Reel®  : SER2412DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,998 - Immediate
  • Unit Price: Digi-Reel®

MC-156 32.7680KA-A: ROHS

Datasheet
Digi-Key Part Number MC-15632.7680KA-A:ROHS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC-156 32.7680KA-A: ROHS
Copy  
Description CRYSTAL 32.7680KHZ 12.5PF SMD
Copy  
Detailed Description

32.768kHz ±20ppm Crystal 12.5pF 65 kOhms 4-SOJ, 5.08mm pitch

Copy  
Documents & Media
Datasheets MC-156 Series Datasheet
MC-146,156,206 Part Number Guide
Product Configuration Guide
Product Training Modules Crystals
PCN Part Number NRND Jul/2018
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MC-156
Part Status Not For New Designs
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 65 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.08mm pitch
Size / Dimension 0.280" L x 0.098" W (7.10mm x 2.50mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MC-156 32.7680KA-A ROHS
MC-156 32.7680KA-A: ROHS-ND
MC-15632.7680KA-A:ROHS