CAD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
250 0.96108 $240.27
500 0.91050 $455.25
750 0.85992 $644.94
1,250 0.75875 $948.44
2,500 0.73346 $1,833.65
6,250 0.70817 $4,426.06
12,500 0.68288 $8,535.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SER2539TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.75875
  • Cut Tape (CT)  : SER2539CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,751 - Immediate
  • Unit Price: $1.45000
  • Digi-Reel®  : SER2539DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,751 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT)  : SER4291CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 95 - Immediate
  • Unit Price: $1.45000
  • Digi-Reel®  : SER4291DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 95 - Immediate
  • Unit Price: Digi-Reel®

MA-505 25.0000M-C3: ROHS

Datasheet
Digi-Key Part Number SER4291TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-505 25.0000M-C3: ROHS
Copy  
Description CRYSTAL 25.00 MHZ 18.0 PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

25MHz ±50ppm Crystal 18pF 40 Ohms 4-SOJ, 3.30mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-505
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 3.30mm pitch
Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250
Other Names 824847
MA-505 25.0000M-C3 ROHS
MA-505 25.0000M-C3: ROHS-ND
MA-505 25.0000M-C3:ROHS
MA-505 25.0000M-C3:ROHS-ND
Q22MA5051024812
SER4291TR