CAD | USD
Favorite

Price & Procurement
6,751 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.40000 $1.40
10 1.23500 $12.35
50 1.15400 $57.70
100 1.01990 $101.99
500 0.96620 $483.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER2539TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.73198
  • Cut Tape (CT)  : SER2539CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,751 - Immediate
  • Unit Price: $1.40000
  • Tape & Reel (TR)  : SER4291TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $0.92716
  • Cut Tape (CT)  : SER4291CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 95 - Immediate
  • Unit Price: $1.40000
  • Digi-Reel®  : SER4291DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 95 - Immediate
  • Unit Price: Digi-Reel®

MA-505 25.0000M-C0:ROHS

Datasheet
Digi-Key Part Number SER2539DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-505 25.0000M-C0:ROHS
Copy  
Description CRYSTAL 25.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

25MHz ±50ppm Crystal 18pF 40 Ohms 4-SOJ, 3.30mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-505
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 3.30mm pitch
Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MA-505 12.0000M-C0:ROHS

CRYSTAL 12.0000MHZ 18PF SMD

EPSON

$1.49000 Details
Additional Resources
Standard Package 1
Other Names SER2539DKR