CAD | USD
Favorite

Price & Procurement
3,004 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.42000 $2.42
10 2.31600 $23.16
50 2.26160 $113.08
100 1.93850 $193.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : SER4280CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,004 - Immediate
  • Unit Price: $2.42000

MA-406 4.0000M-B3: ROHS

Datasheet
Digi-Key Part Number SER4280DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-406 4.0000M-B3: ROHS
Copy  
Description CRYSTAL 4.0000MHZ 16PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4MHz ±50ppm Crystal 16pF 150 Ohms 4-SOJ, 9.60mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-406
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 4MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 16pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.60mm pitch
Size / Dimension 0.461" L x 0.157" W (11.70mm x 4.00mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SER4280DKR