CAD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
100 0.81890 $81.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : SER4280CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,004 - Immediate
  • Unit Price: $2.42000
  • Digi-Reel®  : SER4280DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,004 - Immediate
  • Unit Price: Digi-Reel®

MA-406 24.0000M-B: ROHS

Datasheet
Digi-Key Part Number MA-40624.0000M-B:ROHS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-406 24.0000M-B: ROHS
Copy  
Description CRYSTAL 24.0000MHZ 16PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

24MHz ±50ppm Crystal 16pF 40 Ohms 4-SOJ, 9.60mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-406
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 16pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.60mm pitch
Size / Dimension 0.461" L x 0.157" W (11.70mm x 4.00mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MA-406 24.0000M-B ROHS
MA-406 24.0000M-B: ROHS-ND
MA-40624.0000M-B:ROHS