CAD | USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,000 0.68840 $688.40

Submit a request for quotation on quantities greater than those displayed.

MA-406 18.4320M-C0:ROHS

Datasheet
Digi-Key Part Number MA-40618.4320M-C0:ROHS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-406 18.4320M-C0:ROHS
Copy  
Description CRYSTAL 18.4320 MHZ 18.0PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

18.432MHz ±50ppm Crystal 18pF 40 Ohms 4-SOJ, 9.60mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-406
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 18.432MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.60mm pitch
Size / Dimension 0.461" L x 0.189" W (11.70mm x 4.80mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EX2-2U1S

AUTO RELAY 2 FORM C 12V

KEMET

$5.03000 Details
Additional Resources
Standard Package 1,000
Other Names MA-406 18.4320M-C0 ROHS
MA-406 18.4320M-C0: ROHS
MA-406 18.4320M-C0: ROHS-ND
MA-406 18.4320M-C0:ROHS-ND
MA-40618.4320M-C0:ROHS
Q22MA40610531