CAD | USD
Favorite

Price & Procurement
80 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.93000 $1.93
10 1.84500 $18.45
50 1.80240 $90.12
100 1.54480 $154.48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SER2702TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.15078
  • Cut Tape (CT)  : SER2702CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,558 - Immediate
  • Unit Price: $1.93000
  • Digi-Reel®  : SER2702DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,558 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER4187TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $1.40432
  • Digi-Reel®  : SER4187DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 80 - Immediate
  • Unit Price: Digi-Reel®

MA-306 18.4320M-C3:ROHS

Datasheet
Digi-Key Part Number SER4187CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-306 18.4320M-C3:ROHS
Copy  
Description CRYSTAL 18.4320 MHZ 18.0PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

18.432MHz ±50ppm Crystal 18pF 60 Ohms 4-SOJ, 5.50mm pitch

Copy  
Documents & Media
Datasheets MA-306 Series Datasheet
MA-306 Part Number Guide
Product Configuration Guide
Product Training Modules Crystals
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-306
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 18.432MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.50mm pitch
Size / Dimension 0.315" L x 0.126" W (8.00mm x 3.20mm)
Height - Seated (Max) 0.100" (2.54mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SER4187CT