CAD | USD
Favorite

Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1,000 1.15078 $1,150.78
3,000 1.09226 $3,276.79
5,000 1.05325 $5,266.26
10,000 1.01424 $10,142.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : SER2702CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,558 - Immediate
  • Unit Price: $1.93000
  • Digi-Reel®  : SER2702DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,558 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER4187TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $1.40432
  • Cut Tape (CT)  : SER4187CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 80 - Immediate
  • Unit Price: $1.93000
  • Digi-Reel®  : SER4187DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 80 - Immediate
  • Unit Price: Digi-Reel®

MA-306 18.4320M-C0:ROHS

Datasheet
Digi-Key Part Number SER2702TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-306 18.4320M-C0:ROHS
Copy  
Description CRYSTAL 18.4320MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

18.432MHz ±50ppm Crystal 18pF 60 Ohms 4-SOJ, 5.50mm pitch

Copy  
Documents & Media
Datasheets MA-306 Series Datasheet
MA-306 Part Number Guide
Product Configuration Guide
Product Training Modules Crystals
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-306
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 18.432MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.50mm pitch
Size / Dimension 0.315" L x 0.126" W (8.00mm x 3.20mm)
Height - Seated (Max) 0.100" (2.54mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names 824605
MA-306 18.4320M-C0 ROHS
MA-306 18.4320M-C0: ROHS
MA-306 18.4320M-C0ROHS
MA-30618.4320M-C0:ROHS
MA-30618.4320M-C0:ROHS-ND
MA-30618.4320M-C0ROHS
MA30618.4320MC0:ROHS
MA306184320MC0ROHS
Q22MA3061001014
SER2702TR