CAD | USD
Favorite

FA-238V 14.7456MB-K3 14.7456MHz ±50ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Price & Procurement
170 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.53300 $15.33
50 1.43280 $71.64
100 1.26620 $126.62

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER3685TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $1.15112
  • Cut Tape (CT)  : SER3685CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 170 - Immediate
  • Unit Price: $1.73000
  • Tape & Reel (TR)  : FA-238V14.7456MB-K0-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.90877

FA-238V 14.7456MB-K3

Datasheet
Digi-Key Part Number SER3685DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA-238V 14.7456MB-K3
Copy  
Description CRYSTAL 14.7456MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

14.7456MHz ±50ppm Crystal 10pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
Environmental Information RoHS 3 Cert FA-238V Series
PCN Design/Specification FA-238V Electrode Pad And Footprint 14/Jan/2015
HTML Datasheet FA-238(V), TSX-3225 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-238V
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 14.7456MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SER3685DKR