CAD | USD
Favorite

FA-238 16.0000MA30X-AG0 16MHz ±20ppm Crystal 7pF 80 Ohms 4-SMD, No Lead
Price & Procurement
999 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.45900 $4.59
50 0.41220 $20.61
100 0.36650 $36.65
500 0.34820 $174.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4205TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.26657
  • Cut Tape (CT)  : SER4205CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 999 - Immediate
  • Unit Price: $0.55000

FA-238 16.0000MA30X-AG0

Datasheet
Digi-Key Part Number SER4205DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA-238 16.0000MA30X-AG0
Copy  
Description CRYSTAL 16.0000MHZ 7PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

16MHz ±20ppm Crystal 7pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
Environmental Information RoHS 3 Cert FA-238 Series
HTML Datasheet FA-238(V), TSX-3225 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-238
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SM04B-GHS-TB(LF)(SN)-

CONN HEADER SMD R/A 4POS 1.25MM

JST Sales America Inc.

$0.68000 Details

SM02B-GHS-TB(LF)(SN)

CONN HEADER SMD R/A 2POS 1.25MM

JST Sales America Inc.

$0.70000 Details

1001-011-01101

CONN PLUG USB1.1 TYPEA 4P SMD RA

CNC Tech

$1.02000 Details

AB38T-32.768KHZ

CRYSTAL 32.7680KHZ 12.5PF T/H

Abracon LLC

$0.32000 Details

AP3429AKTTR-G1

IC REG BUCK ADJUSTABLE 2A TSOT25

Diodes Incorporated

$0.64000 Details

DA14586-00F02AT2

IC RF TXRX+MCU BLUETOOTH 40VFQFN

Dialog Semiconductor GmbH

$5.83000 Details
Additional Resources
Standard Package 1
Other Names SER4205DKR