CAD | USD
Favorite

FA-20H 26.0000ML81Z-AC3 26MHz -9ppm, +11ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Price & Procurement
522 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.81000 $4.81
10 4.58300 $45.83
50 4.35380 $217.69
100 3.89530 $389.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER3633TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: $3.88184
  • Cut Tape (CT)  : SER3633CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 522 - Immediate
  • Unit Price: $5.12000

FA-20H 26.0000ML81Z-AC3

Datasheet
Digi-Key Part Number SER3633DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA-20H 26.0000ML81Z-AC3
Copy  
Description CRYSTAL 26.0000MHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

26MHz -9ppm, +11ppm Crystal 9pF 60 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-20H
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability -10ppm, +8ppm
Frequency Tolerance -9ppm, +11ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 75°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SER3633DKR