Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 28.33000 $28.33
10 26.43100 $264.31
50 25.95940 $1,297.97
100 25.10990 $2,510.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SE3615CT-ND
Copy   SE3615CT-ND
Quantity Available 203
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EG-2101CA 250.0000M-PCHL3

Copy   EG-2101CA 250.0000M-PCHL3
Description XTAL OSC SO 250.0000MHZ LVPECL
Copy   XTAL OSC SO 250.0000MHZ LVPECL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

250MHz SO (SAW) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   250MHz SO (SAW) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer EPSON
Series EG-2101CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type SO (SAW)
Frequency 250MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 60mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) 25mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SE3615CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SE3615TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $24.30808
  • Digi-Reel® ? : SE3615DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 203 - Immediate
  • Unit Price: Digi-Reel®

17:31:34 3/22/2019