CAD | USD

Price & Procurement
0 In Stock

S1F75510M0A010B

Datasheet
Digi-Key Part Number S1F75510M0A010BCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number S1F75510M0A010B
Copy  
Description IC REG CTRLR TFT 4OUT 24SSOP
Copy  
Detailed Description

- Controller, TFT LCD Voltage Regulator IC 4 Output 24-SSOP

Copy  
Documents & Media
Datasheets S1F75510
Product Attributes
Type Description Select All
Categories
Manufacturer Epson Electronics America Inc-Semiconductor Div
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Applications Controller, TFT LCD
Voltage - Input 2.7V ~ 3.6V
Number of Outputs 4
Voltage - Output -10V, 5V, 15V
Operating Temperature -10°C ~ 70°C
Mounting Type Surface Mount
Package / Case 24-SSOP (0.209", 5.30mm Width)
Supplier Device Package 24-SSOP
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names S1F75510M0
S1F75510M0A0000CT
S1F75510M0A0000CT-ND
S1F75510M0A010BCT
S1F75510M0M010BCT-ND