CAD | USD
Favorite

Price & Procurement
724 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 10.00000 $10.00
10 7.59700 $75.97
25 7.39600 $184.90
50 6.79680 $339.84
100 6.39680 $639.68
250 6.19688 $1,549.22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 495-7213-2-ND
  • Minimum Quantity: 900
  • Quantity Available: 0
  • Unit Price: $5.22496
  • Cut Tape (CT)  : 495-7213-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 724 - Immediate
  • Unit Price: $10.65000

B82805A0363A250

Datasheet
Digi-Key Part Number 495-7213-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number B82805A0363A250
Copy  
Description P100624 E6.3 SMT PUSH-PULL TRANS
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 500VAC Isolation 250kHz Surface Mount

Copy  
Documents & Media
Datasheets B82805 Series, E 6.3
Product Training Modules SMT Push-Pull Transformer Series
Environmental Information TDK RoHS3
Featured Product Compact SMD Push-Pull Transformers
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS (TDK)
Series B82805
Packaging Digi-Reel® 
Part Status Active
Type For DC/DC Converters
Applications Forward, Push-Pull Converters
Intended Chipset -
Chipset Manufacturer -
Voltage - Primary -
Voltage - Auxiliary -
Voltage - Isolation 500VAC
Inductance @ Frequency 36µH @ 50kHz
Frequency 250kHz
Operating Temperature -25°C ~ 125°C
Mounting Type Surface Mount
Size / Dimension 0.315" L x 0.236" W (8.00mm x 6.00mm)
Height - Seated (Max) 0.224" (5.70mm)
Footprint 0.315" L x 0.378" W (8.00mm x 9.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

750313638

TRANSFORMER SMD

Würth Elektronik

$4.97000 Details

B82805A0773A250

P100625 E6.3 SMT PUSH-PULL TRANS

EPCOS (TDK)

$10.65000 Details

B82805A0173A250

P100725 E6.3 SMT PUSH-PULL TRANS

EPCOS (TDK)

$10.37000 Details
Additional Resources
Standard Package 1
Other Names 495-7213-6