Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.52000 $2.52
10 2.34600 $23.46
100 1.69600 $169.60
500 1.29908 $649.54
1,000 1.15475 $1,154.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-1989-1-ND
Copy   495-1989-1-ND
Quantity Available 11,601
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B82462G4153M000

Copy   B82462G4153M000
Description FIXED IND 15UH 1.25A 97 MOHM SMD
Copy   FIXED IND 15UH 1.25A 97 MOHM SMD
Detailed Description

15µH Shielded Wirewound Inductor 1.25A 97 mOhm Max Nonstandard

Copy   15µH Shielded Wirewound Inductor 1.25A 97 mOhm Max Nonstandard
Documents & Media
Datasheets B82462G4 Series Datasheet
PCN Packaging Multiple Devices Outer Pack 30/Sep/2016
HTML Datasheet B82462G4 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1572 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B82462G4
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 1.25A
Current - Saturation 1.05A
Shielding Shielded
DC Resistance (DCR) 97 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.248" L x 0.248" W (6.30mm x 6.30mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-1989-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-1989-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.97274
  • Digi-Reel® ? : 495-1989-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,601 - Immediate
  • Unit Price: Digi-Reel®

03:11:51 2/20/2019